Norgren Pneufit C C00290800 Straight Bulkhead Union 8mm Hose O/D M16 x 1 Thread
Image Representative of Range

Norgren Pneufit C C00290800 Straight Bulkhead Union 8mm Hose O/D M16 x 1 Thread

Standard range
Order Code:

63-2149

Brand: Norgren MPN: C00290800
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
106 available to back orderBack-order availability date - 28/12/2024

This straight bulkhead union is from the Pneufit C range of metric push-in fittings. The union is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. A recessed captive o-ring on the threads provides optimum rapid sealing.


  • Hose diameter 8mm
  • Thread M16 x 1
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Bulkead union
Hose O/D 8mm
Medium Compressed air
Thread M16 x 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot