Norgren Pneufit C C00401000 Union Elbow 10mm Hose O/D
Image Representative of Range

Norgren Pneufit C C00401000 Union Elbow 10mm Hose O/D

Standard range
Order Code:

63-2737

Brand: Norgren MPN: C00401000
  • Quickly find another product in this range by Hose O/D:

    8mm 10mm
Qty Unit Price (Ex VAT)
1+ £3.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 28/12/2024

This union elbow is from the Pneufit C range of metric push-in fittings. It is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter 10mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Union elbow
Hose O/D 10mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot