Norgren Pneufit C C00D30806 Manifold Union 3 x 6mm to 2 x 8mm
Image Representative of Range

Norgren Pneufit C C00D30806 Manifold Union 3 x 6mm to 2 x 8mm

Standard range
Order Code:

63-2782

Brand: Norgren MPN: C00D30806
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 28/12/2024

A manifold union with 2x outlets and 3x branches from the Pneufit C range of metric push-in fittings. The manifold is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Outlet diameter 8mm
  • Branch diameter 6mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Manifold union
Hose O/D 8mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot