Norgren Pneufit C C02260818 Female Adaptor 8mm Hose O/D G1/8 Internal Thread
Image Representative of Range

Norgren Pneufit C C02260818 Female Adaptor 8mm Hose O/D G1/8 Internal Thread

Extended range
Order Code:

63-2199

Brand: Norgren MPN: C02260818
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A female adaptor from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. A recessed captive o-ring on the threads provides optimum rapid sealing.


  • Internal thread G1/8
  • Hose diameter 8mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Female adaptor
Hose O/D 8mm
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot