Norgren Pneufit C C02261028 Female Adaptor 10mm Hose O/D G1/4 Internal Thread
Image Representative of Range

Norgren Pneufit C C02261028 Female Adaptor 10mm Hose O/D G1/4 Internal Thread

Standard range
Order Code:

63-2205

Brand: Norgren MPN: C02261028
Qty Unit Price (Ex VAT)
1+ £3.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 28/12/2024

A female adaptor from the Pneufit C range of metric push-in fittings. The adaptor is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life. A recessed captive o-ring on the threads provides optimum rapid sealing.


  • Internal thread G1/4
  • Hose diameter 10mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Female adaptor
Hose O/D 10mm
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot