Norgren Pneufit D D00201210 Straight Union Reducer 12mm to 10mm
Image Representative of Range

Norgren Pneufit D D00201210 Straight Union Reducer 12mm to 10mm

Standard range
Order Code:

63-2195

Brand: Norgren MPN: D00201210
  • Quickly find another product in this range by Hose O/D:

    10 to 6mm 10 to 8mm 12 to 10mm 12 to 8mm 8 to 6mm
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 28/12/2024

This straight union reducer is from the Pneufit D range of push-in fittings and is a simple to use device that features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 12 to 10mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight union reducer
Hose O/D 12 to 10mm
Medium Compressed air / potable water
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot