Norgren Pneufit M M02470605 90° Swivel Elbow Adaptor M5 Thread 6mm Hose O/D

Standard range
Order Code:

63-6117

Brand: Norgren MPN: M02470605
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 available to back orderBack-order availability date - 28/12/2024

A 90° swivel elbow adaptor from the Pneufit M series of metric push-in fittings. The adaptor is ready to use and enables fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Thread size M5
  • Hose O/D 6mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type 90° swivel elbow adaptor
Hose O/D 6mm
Medium Compressed air
Thread M5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot