Toptruck Pneumatic Tyre Heavy Duty Sack Truck - Capacity 300kg

Standard range
Order Code:

14-1876

Brand: Toptruck MPN: SHDSB
Qty Unit Price (Ex VAT)
1+ £126.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

This pneumatic tyre heavy duty sack truck 300kg from Toptruck is a robust fully welded steel sack truck fitted with pneumatic tyres for transporting heavier loads over rough terrain. Powder coated in blue and fitted with knuckle protected hand grips


  • Blue colour
  • Ø 260mm pneumatic tyres
  • (H) 1180 x (W) 590 x (D) 555mm
  • Toeplate (W) 380 x (D) 305mm
  • Manufacturer's part SHDSB
Type Sack truck
Capacity 300kg
Height 1.18m
Length 555mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot