Toptruck Pneumatic Tyre Standard Sack Truck - Capacity 150kg

Standard range
Order Code:

14-1874

Brand: Toptruck MPN: PTST
Qty Unit Price (Ex VAT)
1+ £55.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

This standard sack truck 150kg from Toptruck has been fitted with pneumatic wheels designed to carry items over uneven surfaces. Powder coated in red and manufactured with a host of excellent features, including the solid toeplate and wheel guards.


  • Red colour
  • Concave framed
  • (H) 1155 x (W) 550 x (D) 450mm
  • Wheels (Ø) 260mm
  • Toeplate (W) 350 x (D) 200mm
  • Manufacturer's part PTST
Type Sack truck
Capacity 150kg
Height 1.155m
Length 450mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot