Rustins POMC500 Polyurethane Varnish Matt Clear 500ml

Order Code:

84-2838

Brand: Rustins MPN: POMC500 EAN-13: 5015332430031
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


This clear polyurethane varnish from Rustins is extra tough and ideal for all interior woodwork. It enhances the beauty of wood, and can resist alcohol and boiling water. The varnish can also be applied over Rustin's Wood Dyes.


  • Finish: matt
  • Re-coating time: 2-8 hours
  • Colour: clear
  • Size: 500ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part POMC500
Type Varnish
Colour Clear
Finish Matt
Size 500ml

Reviews


Be the first to submit a review

Trustpilot