Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann Powerline 2 9V PP3 NiMH Plug in Battery Charger

Order Code:  

18-4147

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: Powerline 2 Copy to clipboard EAN-13: 4013674125463
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.05

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

The Powerline 2 from Ansmann is an intelligent NiMH battery charger can charge 1 or 2, 9V PP3 rechargeable batteries and can significantly lengthen their service life by always charging them at optimum levels. Each of the 2 slots are individually monitored to ensure that the performance of one battery does not have any influence on the charging of the other.

The charger has a high-quality, microcontroller-controlled charging system that utilises several methods to protect the rechargeable battery from rapid wear. These include the automatic shutdown of the charge process as soon as the cells are fully charged as well as protective maintenance charging for all batteries after the actual charge process, amongst others. High-capacity cells in particular must be treated with great care due to their high energy density.

A colour-coded LED display is integrated above each slot to enable quick and simple reading of the charge status for your rechargeable batteries.


  • Intelligent charger for 1 or 2x 9V PP3 NiMH rechargeable batteries with 8.4V nominal voltage
  • Automatic charge start after rechargeable battery is inserted
  • Microcontroller-monitored charge control
  • Multiple over-charging protection through voltage monitoring (-dU) and safety timer
  • Fully-charged detection and automatic changeover to pulse maintenance charging
  • Individual slot monitoring (separate charging for each rechargeable battery)
  • Reverse polarity protection
  • Defective battery detection
  • Indication of the rechargeable battery status via a multicolour LED for each charge slot
  • Worldwide use (100V-240V AC / 50-60Hz)
  • Ansmann type Powerline 2
Batteries are not included.
Battery Size PP3
Chemistry NiMH
Nominal Voltage 9V
Output Current 70mA
Type Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review