Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP14N Desktop ABS Enclosure Black 56 x 120 x 35mm

Order Code:  

30-0078

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP14N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.83
5+ £5.54
10+ £4.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

This multipurpose black ABS case from Evatron has a recessed top with sloping front and is screw fit.


  • Internal PCB mounting pillars in top and bottom
  • Width: 120mm
  • Depth: 56mm
  • Height: 18mm (front), 35mm (rear)
  • Manufacturer's part PP14N

Enclosure modification


Colour Black
Enclosure Height 18 to 35mm
Enclosure Length 56mm
Enclosure Width 120mm
External Features Recessed top
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series PP
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review