Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP23N ABS Box Black 78 x 37 x 21mm

Order Code:  

30-1934

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP23N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.98
25+ £3.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 3 weeks
A small 78 x 37 x 21mm black ABS box from Evatron with rounded profile.
  • Snap fit
  • Comfortable shape for hand-held equipment
  • Ideal for pocket-size equipment
  • Matt textured finish
  • Moulded-in bosses for PCB mounting

Enclosure modification


Colour Black
Enclosure Height 21mm
Enclosure Length 78mm
Enclosure Width 37mm
External Features N/A
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating N/A
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review