Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Evatron PP30N Hand Held Case Louvered Panel
Image Representative of Range

Evatron PP30N Hand Held Case Louvered Panel

Order Code:  

30-3250

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP30N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.07
25+ £6.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024
Cost-effective case from Evatron with built-in battery compartment with lift-off covers and contacts which can accept 2x AA batteries or a single PP3.
  • Moulded-in bosses allow easy fitting of PCBs and other components
  • The two case halves are held together by the screws supplied
  • A 53 x 47.5mm recess is provided in the front case moulding for membrane keypads or labels or logos
  • Ideal for speakers, buzzers and microphones, such as in door-entry and security systems
  • Moulded in textured, black ABS
  • Dimensions: 131 x 60 x 30mm

Enclosure modification


Colour Black
Enclosure Height 30mm
Enclosure Length 131mm
Enclosure Width 60mm
External Features Louvered panel
Internal Features PCB mounting / battery compartment
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating N/A
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review