Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Evatron PP43N 3 Button Keyfob Case
Image Representative of Range

Evatron PP43N 3 Button Keyfob Case

Order Code:  

30-3240

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP43N Copy to clipboard
  • Quickly find another product in this range by External Features:

    2 button 3 button
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.94
25+ £2.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
19 in Stock, despatched same dayAdditional quantity lead time 3 weeks
Hand held black ABS remote keyfob enclosure from Evatron with black, blue and red buttons, suitable for remote-control applications like car alarms, automatic door opening, lighting, etc.
  • Lugs for chain links or split key-rings
  • Holes for mounting LEDs to confirm operation of the controller
  • Compartment for round cell 9V battery (not supplied)
  • Case simply clips together
  • Captive buttons in colours
  • Dimensions: 56 x 36 x 16mm

Enclosure modification


Colour Black
Enclosure Height 16mm
Enclosure Length 56mm
Enclosure Width 36mm
External Features 3 button
Finish N/A
Flame Resistance UL94-HB
Internal Features Battery compartment
IP Rating N/A
Material ABS
Series PP
Type Keyfob Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review