Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP77N Enclosure-Buzzer/Speaker/Sensor

Order Code:  

30-3890

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP77N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock
An attractively styled ABS case with a slotted grille in one end and a pierced grille on the front.
  • Ideally suited to sensors, intercoms, alarms, buzzers etc.
  • Moulded-in bosses in both front and base sections for mounting PCBs, etc.
  • Base section has two keyhole shaped knock-outs for wall mounting over screw heads if required
  • Two halves of the case are secured by 4 self-tapping screws, supplied
  • Overall dimensions: 125 x 62 x 50mm
  • Colour: grey

Enclosure modification


Colour Grey
Enclosure Height 50mm
Enclosure Length 125mm
Enclosure Width 62mm
External Features Ventilation
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Type Sensor / Buzzer Cases

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 January 2012 Question by: Rapid Customer | Product code: 30-3890
Q. What is the sound output?
A. Hi Artek, this is just an ABS enclosure rather than an electronic device itself, so there is no sound output.

Reviews


Be the first to submit a review