Safestore Premium Hazardous Substance Cabinet Spare Shelf 915 x 457mm
Image Representative of Range

Safestore Premium Hazardous Substance Cabinet Spare Shelf 915 x 457mm

Standard range
Order Code:

14-1867

Brand: Safestore MPN: 016436
Qty Unit Price (Ex VAT)
1+ £36.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

A replacement or extra shelf for Safestore Premium Hazardous Substance cabinets.


  • Size 915 x 457mm (W x D)
  • Safestore type 016436
Type Shelf
Depth 457mm
Doors 0
Drawers None
Material Steel
Width 915mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot