Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Enix PRL9002 (U9VL) Lithium PP3 Battery 9V 1.2Ah U9VL

Order Code:  

18-0044

  Copy to clipboard
Brand: Enix  Copy to clipboard MPN: PRL9002 (U9VL) Copy to clipboard EAN-13: 3660766485182
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.69
10+ £9.27
50+ £8.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
23 in Stock, despatched same dayAdditional quantity lead time 14 days

This battery is used mainly for home protection, smoke detectors, security and medical applications where frequent battery changes are inconvenient or impractical. Although this battery can be used in any 9V device.

The battery provides immense power and endurance through extreme temperatures, lasts up to 10 times longer than Carbon Zinc batteries. 100 free of Mercury, Lead, Cadmium. Other codes associated with this battery are: PP3, 6F22, 6LR61, MN1604, 0068, A1604.

The CR9V-P battery has a high energy density, most stable discharge voltage curve, long shelf life, wide operating temperature range and is light in weight when compared to any 9V battery.

This Lithium battery is ideal for use in the following applications: Medical Devices, Music/Audio Devices, Smoking alarm, Instrumentation, Safety Devices, Communication Devices, Parking Meter.

Please see datasheet for full technical specifications.


  • High energy density
  • Wide operating temperature range
  • High pulse current capability
  • Lasts up to 5x longer than ordinary 9V alkaline batteries
  • Lasts up to 10x longer than Carbon-zinc batteries
  • Low self discharge rate (less than 0.16% per month at +23°C
  • Over 10 years service life
  • Glass-to-Metal sealed
  • UL Recognition
  • (File Number MH10330) Material
  • Safety Datasheet-MSDS M002
  • Non-rechargeable
  • Supplied in singular packs
Battery Size PP3
Capacity 1200mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 48.8 x 17.2 x 26mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Weight (per Battery) 50g
Diameter 26mm
Nominal Voltage 9V
Operating Temperature -30 to 80°C
Package Type PP3
Rechargeable No
Storage Temperature 5 to 30°C
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review