Rapid Pro SG90 Mini Servo

Standard range
Order Code:

37-1330

Brand: Rapid MPN: SG90
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.19
25+ £4.60
50+ £3.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
710 in stock, despatched same dayAdditional quantity lead time 6 months

The Rapid Pro SG90 Mini Servo is a low-cost, well specified servo ideal for use in radio-controlled models and for interfacing with microcontroller systems like Arduino, Raspberry Pi, PICAXE, etc.


  • Size: 23 x 12.2 x 29mm
  • Low-cost, high quality
  • Supplied complete with control horns and mounting screws
  • Rapid Pro type SG90
Bearings N/A
Brushless N/A
Control Analogue
Operating Speed 0.1sec/60°
Operating Torque 17.6Ncm
Operating Voltage 4.8V
Weight 9g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, April 6, 2018 Question by: Rapid Customer | Product code: 37-1330
Q. Do you all a socket that will fit the plug on this product? Thanks.
A. Hi Edward, thank you for your question. The socket side is on the servo wires. The socket is compatible with 2.54mm pitch header plugs.


Friday, April 6, 2018 Question by: Rapid Customer | Product code: 37-1330
Q. Hi, please can you tell me if this is the digital version? Thanks
A. Hi Neil, thank you for your question. These are not digital only analogue operation.


Tuesday, June 13, 2017 Question by: Rapid Customer | Product code: 37-1330
Q. What size Phillips screwdriver do I need for the SG90 servo screws please.
A. Hi Mark, thank you for your question. A Philips number 1 screwdriver would be required.


Tuesday, January 12, 2016 Question by: Rapid Customer | Product code: 37-1330
Q. What is the rang of motion for this please?
A. Hi Mark, thank you for your question. The servo can rotate approximately 180 degrees (90 in each direction).


Monday, November 16, 2015 Question by: Rapid Customer | Product code: 37-1330
Q. How long is the wire?
A. Hi Deo, thank you for your question. The servo wire is approximately 25cm long.


Wednesday, July 30, 2014 Question by: Rapid Customer | Product code: 37-1330
Q. Do you supply extension leads/connectors for this product?
A. Hi Derek. Thank you for your question. This mini servo comes with the connector for connecting to the radio control receiver, no other connectors are supplied. We do not have anything to extend them separately unfortunately.

Reviews


Excellent Price, Excellent Performance

Reviewed by: Tom Spink - Monday, March 9, 2015
I bought a pair of these miniature servos for actuating points on my model train layout - I wanted to build a slow-action point motor, and didn't want to buy existing products - where's the fun in that!? I prototyped the mechanism with my Arduino, and after achieving success first time, built it into my custom controllers that I use for signalling + track circuits. The device itself is perfect, it mounts nicely into my baseboard, and is very easy to control. Much cheaper than an off-the-shelf solution - and much more satisfying.

Excellent value

Reviewed by: John - Wednesday, June 11, 2014
Works a treat Really pleased with it, will buy many more


Trustpilot