Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus PSB130/30 SPNC Reed Proximity Switch

Order Code:  

78-0781

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: PSB130/30 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.80
25+ £8.13
50+ £6.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional 33 due on 19/09/2024

Magnetically operated normally closed rectangular reed proximity switch encapsulated in blue polystyrene housings, suitable for a wide range of applications in harsh operating environments.


  • Supplied with 300mm flying leads
  • 8mm switching distance
  • 100Vac switching voltage
  • 0.5A switching current
  • 5W switching capacity
  • Operating temperature range -20°C to +85°C
  • Cable connection
  • Nylon 6.6 housing
  • An operating magnet is also available housed in an identical polystyrene housing
Connection Cable
Contact Configuration SPNC
Material Polystyrene
Operating Temperature -20 to +85°C
Operating Voltage (DC) N/A
Output N/A
Protection Type N/A
Sensor Type Reed switch
Size 30x20x7mm
Switching Frequency N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review