Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Compro PSS.55.030.B Piezo Siren Black 12V

Order Code:  

64-2569

  Copy to clipboard
Brand: Compro  Copy to clipboard MPN: PSS.55.030.B Copy to clipboard EAN-13: 4016138625158
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
56 available to back OrderBack-order availability date - 05/08/2024

The ComPro PSS.55.030.B is a 12V Piezo Siren that is durable and very reliable. This black siren has an intermittent tone of 110dB and can be used in a variety applications due to their low power consumption and protection class IP65.


  • Use of high-performance piezoelectric elements
  • High quality achieved by integrated in-house production
  • Clear, pleasant electronic tone
  • Reliable, effective operation in a wide variety of equipment and ambient conditions
  • Supplied in Black
  • Supplied in 12V
  • Manufacturer's part: ComPro PSS.55.030.B
Colours N/A
Current 20mA
Sound Output 110dB
Type Siren
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review