Nicera PSUP43-12 Pyroelectric Pir Sensor Unit

Extended range
Order Code:

61-1464

Brand: Nicera MPN: PSUP43-12
Qty Was Unit Price (Ex VAT)
1+ £4.68   £3.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
782 in stock, despatched same dayContact us for additional stock

This PIR module works on the pyroelectric principle, where a change in detected temperature produces an increase or decrease in generated electric potential.

The module consists of a quad element passive infrared sensor, a lens and associated circuitry, mounted on a PCB.

Having a wide field of view in the horizontal and vertical planes as well as 12 detection zones make this module suitable for a wide range of applications.


  • High density polyethylene lens
  • Sensing range 7.5m
  • Detection angle 97.7°
  • Current 3mA
  • Output voltage 4.5V
  • Temperature range -20°C to +50°C
Detection Angle Horizontal &plusmin;48.85°
Detection Angle Vertical &plusmin;48.85°
Sensor Operating Distance 7.5m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, November 24, 2012 Question by: Rapid Customer | Product code: 61-1464
Q. Do you have an applications sheet, please?
A. Hi Andrew. Thank you for your question. There is an application circuit on the data sheet.

Reviews


Be the first to submit a review

Trustpilot