Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £138.97 | £136.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for use with our lever hoists or chain blocks. Designed for mounting onto an I-beam or RSJ to allow load to be manoeuvred sideways. Incorporates wheel guards to prevent contact with other trolleys mounted on same load bearer.
Model No | PT1000G |
Nett Weight: | 17kg |
Capacity: | 1000kg |
Test Load: | 1500kg |
Track Width Adjustable Range: | 64-140mm |
Minimum Curve Radius: | 1000mm |
A: | 255mm |
B: | 205mm |
C: | 135mm |
D: | 104mm |
E: | 128mm |
Weight: | 17kg |
Minimum Standard I-Beam Dimensions (D x W x Web): | 125 x 75 x 5.5mm |
Maximum Distance Between Spans: | 2500mm |
Maximum Standard I-Beam Dimensions (D x W x Web): | 250 x 125 x 7.5mm |
Maximum Distance Between Spans: | 6000mm |
Refer to catalogue for diagram.: |
Type | Geared trolley |
---|---|
Capacity | 1000kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In