Sealey PT3000G Trolley Geared 3tonne

Standard range
Order Code:

89-2103

Brand: Sealey MPN: PT3000G EAN-13: 5024209142700
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 23/12/2024

Suitable for use with our lever hoists or chain blocks. Designed for mounting onto an I-beam or RSJ to allow load to be manoeuvred sideways. Incorporates wheel guards to prevent contact with other trolleys mounted on same load bearer.

Model NoPT3000G
Nett Weight:41kg
Capacity:3000kg
Test Load:4500kg
Track Width Adjustable Range:76-203mm
Minimum Curve Radius:1500mm
A:344mm
B:250mm
C:180mm
D:150mm
E:200mm
Weight:41kg
Minimum Standard I-Beam Dimensions (D x W x Web):200 x 100 x 7mm
Maximum Distance Between Spans:2700mm
Maximum Standard I-Beam Dimensions (D x W x Web):850 x 150 x 9mm
Maximum Distance Between Spans:4500mm
Refer to catalogue for diagram:

Type Geared trolley
Capacity 3000kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot