Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £71.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for use with our lever hoists or chain blocks. Designed for mounting onto an I-beam or RSJ to allow load to be manoeuvred sideways. Incorporates wheel guards to prevent contact with other trolleys mounted on same load bearer.
Model No | PT500 |
Nett Weight: | 7kg |
Capacity: | 500kg |
Test Load: | 750kg |
Track Width Adjustable Range: | 64-140mm |
Minimum Curve Radius: | 800mm |
A: | 212mm |
B: | 115mm |
C: | 115mm |
D: | 90mm |
E: | 115mm |
Weight: | 7kg |
Minimum Standard I-Beam Dimensions (D x W x Web): | 125 x 75 x 5.5mm |
Maximum Distance Between Spans: | 3000mm |
Maximum Standard I-Beam Dimensions (D x W x Web): | 250 x 125 x 7.5mm |
Maximum Distance Between Spans: | 8000mm |
Refer to catalogue for diagram.: |
Type | Plain trolley |
---|---|
Capacity | 500kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In