Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EMAS PTM110 Thermostat Heating

Order Code:  

43-0029

  Copy to clipboard
Brand: EMAS  Copy to clipboard MPN: PTM110 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.29
5+ £6.68
25+ £6.05

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 1 day

The EMAS PTM110 Thermostat is a DIN rail mounted thermostat for control panel heating applications.


Normally closed contact opens at setpoint, breaking the heating circuit when correct internal temperature has been reached.


  • Product: Thermostat
  • Feature: Single
  • Contact: 1NC
  • Colour: Red
  • Current: (Ie) - 10 A (230V AC)
  • Usage Category: AC15
  • Mechanical Life (Min Qty): 50000
  • Electrical Life (Min Qty: 50000
  • Operating Frequency (On-Off/Hour): Mech. 900 Elec. 900
  • Insulation Voltage (Ui): 300V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -25 / +80 °C
  • Pollution Degree: 3
  • Protection Degree: IP20
  • Contact Material: AgNi
  • Cable Section: 1-2.5 mm²
  • Screw Torque: ,5 Nm
  • Short Circuit Breaking Capacity (Ics): 1 kA
  • Serial: PTM Series
Contact 1NC
Feature Single
Operating Temperature -25/+80°C
Protection Rating IP20
Serial PTM Series
Specifications Sensitive setting
Type Thermostat

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review