Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from non-slip durable rubber. Designed to secure pallet truck wheels to eliminate freight and vehicle damage due to unsecured pallet trucks while in transit. Ideal for delivery companies and other material handling applications.
Model No | PTS1 |
Nett Weight: | 1.74kg |
Size (W x D x H): | 300 x 360 x 47mm |
Type | Truck stop |
---|---|
Capacity | N/A |
Height | N/A |
Length | N/A |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In