Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EMAS PV5E30B22 Crane Pendant 5 Hole +Emergency Stop Single Speed

Order Code:  

43-0081

  Copy to clipboard
Brand: EMAS  Copy to clipboard MPN: PV5E30B22 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £39.42
5+ £36.10
25+ £32.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 1 dayContact us for lead times on larger quantities
1 in Stock, despatched same dayBack-order availability date - 28/07/2024

The EMAS PV5E30B22 Crane Pendant is a optional single or double speed, PV series, 5 hole emergency stop crane pendant. With an aesthetic look and ergonomic usage, this crane pendant station has assistance of ABS reinforced material with a mechanical interlock.


  • Product: Crane Pendant Station
  • Type: 5 Hole
  • Contact: 1NC
  • Current (Ie): 4A (250V AC)
  • Usage Category: AC15
  • Mechanical Life (Min Qty): 1000000
  • Electrical Life (Min Qty): 100000
  • Operating Frequency (On-Off/Hour): Mech. 900 Elec. 900
  • Insulation Voltage (Ui): 300 V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance: 10 MΩ (500 V DC)
  • Operating Temperature: -15 / + 80 °C
  • Pollution Degree: 3
  • Protection Degree: IP65
  • Contact Material: AgNi
  • Cable Section: 1.5-2.5 mm2
  • Screw Torque: 1.5Nm
  • Short Circuit Breaking Capacity (Ics): 1kA
  • Serial: PV Series
  • Speed: Single Speed
  • 1. Hole: Emergency Stop
Actuator 1NC
Product Crane Pendant Station
Protection Rating IP65
Series PV Series
Type Emergency stop

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review