Sealey PW12CC Pressure Washer Submersible Pump 12V in Storage Case

Order Code:

94-3256

Brand: Sealey MPN: PW12CC EAN-13: 5054511537369

Discontinued


Lightweight, portable pressure washer with self-priming submersible pump, supplied in a storage case. Ideal for many washing applications, especially where mains power or water supply is not available, such as car shows, track days, window cleaning or even garden use. Features "Automatic Total Stop System" (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Unit is powered using a 4.8m cable fitted with a 12V vehicle accessory socket plug. Supplied with 8m hose, variable nozzle lance, detergent bottle and a long fixed brush.
  • Lightweight, portable pressure washer with self-priming submersible pump, supplied in a storage case.
  • Ideal for many washing applications, especially where mains power or water supply is not available, such as car shows, track days, window cleaning or even garden use.
  • Features "Automatic Total Stop System" (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life.
  • Unit is powered using a 4.8m cable fitted with a 12V vehicle accessory socket plug.
  • Supplied with 8m hose, variable nozzle lance, detergent bottle and a long fixed brush.
  • Model No. PW12CC
Type Submersible pump
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot