Sealey PW2000PA Pull Along Pressure Washer 140bar with TSS 1800W

Standard range
Order Code:

94-3989

Brand: Sealey MPN: PW2000PA EAN-13: 5054511860672
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Lightweight and powerful entry level unit, designed for domestic and light trade use. Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues. Fitted with a powerful 1800W carbon brush motor with 400 litre water flow per hour and a maximum pressure output of 140bar. Includes Total Stop System. Fitted with accessory storage to ensure unit stays clutter-free and mobile. Supplied with 5m hose, spray gun, lance and detergent bottle. Sits on two castor wheels and two fixed wheels for easy manoeuvrability.
  • Lightweight and powerful entry level unit, designed for domestic and light trade use.
  • Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues.
  • Fitted with a powerful 1800W carbon brush motor with 400 litre water flow per hour and a maximum pressure output of 140bar.
  • Includes Total Stop System.
  • Fitted with accessory storage to ensure unit stays clutter-free and mobile.
  • Supplied with 5m hose, spray gun and lance.
  • Sits on two castor wheels and two fixed wheels for easy manoeuvrability.
  • Model No. PW2000PA
Type Pressure washer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot