Sealey PW2512 Pressure Washer 25L 12V

Standard range
Order Code:

94-3258

Brand: Sealey MPN: PW2512 EAN-13: 5054511538052
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Lightweight, portable pressure washer which can hold up to 25L of water. Ideal for use where a mains power or water supply is not available, such as car shows, track days, window cleaning or even garden use. Unit is powered using a 3m cable fitted with a 12V vehicle accessory socket plug. Supplied with 8m hose, variable nozzle lance, detergent bottle and a long fixed brush. Detergent can also be added to the main tank. Fitted with a strong carry handle.
  • Lightweight, portable pressure washer which can hold up to 25L of water.
  • Ideal for many washing applications, especially where a mains power or water supply is not available, such as car shows, track days, window cleaning or even garden use.
  • Features "Automatic Total Stop System" (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life.
  • Unit is powered using a 3m cable fitted with a 12V vehicle accessory socket plug.
  • Supplied with 8m hose, variable nozzle lance, detergent bottle and a long fixed brush.
  • Detergent can also be added to the main tank which will allow a very good distribution of foam, making washing the car extremely simple and effective.
  • Fitted with a strong carry handle.
  • Model No. PW2512
Type Pressure washer
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot