Sealey PW3500 Professional Pressure Washer 140bar - TSS & Rotablast Nozzle 230V

Standard range
Order Code:

89-0213

Brand: Sealey MPN: PW3500 EAN-13: 5051747754881
  • RoHS Compliant
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £398.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

High performance, professional unit specifically designed for rigorous domestic, industrial and agricultural use. Ideal for an extremely wide range of applications including cars, 4x4s, tractors, motorbikes, ATVs, patios and decking. Fitted with a 2100W induction motor with a 420L/hr water flow rate and a maximum pressure of 140bar. Features Automatic Total Stop System (TSS) which switches the motor on and off when the lance trigger is operated, prolonging the motor life. Features innovative accessory storage on back of unit and 8m high pressure hose reel ensuring the unit stays clutter-free and fully mobile. Fitted with brass fittings, aluminium head, integral pressure gauge and water filter system. Supplied with 1.2L built-in adjustable detergent tank, variable nozzle and Rotablast® nozzle which helps develop the same effective cleaning power (ECP) as a 240bar/3485psi pressure washer. • Supplied with power cable fitted with 3-pin plug.

Model NoPW3500
Effective Cleaning Power:240bar(3485psi)
Hose Length:8m
Maximum Pressure:140bar(2050psi)
Motor Power:2100W
Nett Weight:18.8kg
Nozzles:Pencil, Fan
Rotablast Nozzle®:Yes
Supply:230V - 13A
Total Stop System:Yes
Water Flow:420L/hr

Flow Rate 420l/min
Lifetime Warranty No
Pressure 140bar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot