Sealey PW5000 Professional Pressure Washer 150bar with TSS & Nozzle Set 230V

Standard range
Order Code:

89-0255

Brand: Sealey MPN: PW5000 EAN-13: 5054630347283
Qty Was Unit Price (Ex VAT)
1+ £847.99   £838.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Professional unit, designed and manufactured in Italy. Ideal for a wide variety of applications including commercial and agricultural use. Fitted with a powerful 2500W induction motor and brass pump head and fittings with ceramic pistons. Capable of pumping up to 498 litres of water per hour with a maximum pressure of 150bar. Features Automatic Total Stop System (TSS) technology which switches the motor on and off when the lance trigger is operated, prolonging motor life. Fitted with 10m hose reel, built-in pressure gauge, adjustable pressure controls and 3L detergent tank. Supplied with stainless steel lance, five interchangeable nozzle attachments. Manufactured with a lightweight, durable metal frame and large heavy-duty wheels. Supplied with power cable fitted with 3-pin plug.

Model NoPW5000
Effective Cleaning Power:n/a
Hose Length:10m
Maximum Pressure:150bar(2200psi)
Motor Power:2500W
Nett Weight:33.2kg
Nozzles:Pencil Jet, Fan Jet; 15°, 25°, 40°, Low Pressure
Rotablast Nozzle®:No
Supply:230V - 13A
Total Stop System:Yes
Water Flow:498L/hr

Flow Rate 8l/min
Lifetime Warranty No
Pressure 150bar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot