Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Brainboxes PW-650 is a power adaptor cable with a USB connector on one end and a 5-way screw terminal block on the other. It is designed for use with all Brainboxes 5 series devices.
Type | Power adaptor |
---|---|
Colour | Black |
Connector A | USB 2.0 A male |
Connector B | Terminal block |
Length | 1.8m |
To use this facility please Sign In.
Sign In