Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1599.00 | £1586.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Diesel powered pressure washer with electric and recoil starting. Offers high pressure and high flow with diesel economy. Ideal for commercial applications with 5m pressure hose, 1m gun and lance and five interchangeable nozzles. Low-pressure liquid detergent injection system. Safety latch on trigger, automatic low-oil engine shutdown and thermal pump relief valve reduce risk of misuse and equipment damage. Pneumatic tyres.
Model No | PWDM3600 |
Engine Capacity: | 418cc |
Engine Power: | 10hp |
Engine Type: | 4-Stroke, Single Cylinder, Diesel |
Fuel Consumption: | 1.7-2.3L/hr |
Fuel Tank: | 7L |
Hose Length: | 5m |
Manifold Pressure: | 250bar(3625psi) |
Maximum Inlet Temperature: | 50°C |
Maximum Pressure: | 290bar(4205psi) |
Nett Weight: | 100kg |
Noise Level: | 116dB(A) |
Nozzle: | 0°, 15°, 25°, 40° Fan & Detergent |
Starting: | Recoil/Electric |
Water Flow: | 900L/hr |
Flow Rate | 900l/min |
---|---|
Lifetime Warranty | No |
Pressure | 290bar |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In