Sealey PWH612 Welding Helmet Auto Darkening Shade 9-13 - Red

Order Code:

94-3157

Brand: Sealey MPN: PWH612 EAN-13: 5054511236675

Discontinued


Welding helmet with infinitely adjustable shade control between 9-13. Complies with BS EN 379, BS EN 175 and DIN standards. Features True Colour technology for improved visibility, less eye strain and realistic colour recognition. Fully automatic switching from light to dark on striking arc. Shade is selected by a rotary knob on side of helmet. Grinding function enables user to grind without removing mask. Solar panel power supply. Features sensitivity and delay controls for switching light to dark. Contoured design helmet with adjustable headband for added comfort. Suitable for MIG, TIG and arc welding.
  • Welding helmet with infinitely adjustable shade control between 9-13.
  • Complies with BS EN 379, BS EN 175 and DIN standards.
  • Features True Colour technology for improved visibility, less eye strain and realistic colour recognition.
  • Fully automatic switching from light to dark on striking arc.
  • Shade is selected by a rotary knob on side of helmet.
  • Grinding function enables user to grind without removing mask.
  • Solar panel power supply.
  • Features sensitivity and delay controls for switching light to dark.
  • Contoured design helmet with adjustable headband for added comfort.
  • Suitable for MIG, TIG and arc welding.
  • Model No. PWH612
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot