Sealey PWM2500 Pressure Washer 220bar 540L/hr 6.5hp Petrol

Standard range
Order Code:

89-9129

Brand: Sealey MPN: PWM2500 EAN-13: 5054511637182
Qty Was Unit Price (Ex VAT)
1+ £501.80   £444.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Petrol powered pressure washer with recoil starting. Ideal for commercial applications with 5m pressure hose, 1m gun and lance and interchangeable nozzles. Low-pressure liquid detergent injection system. Safety latch on trigger and automatic low oil engine shutdown reduce risk of misuse and equipment damage. Mounted in robust frame fitted with two sucker feet and two wheels for stability and easy mobility.


  • Petrol powered pressure washer with recoil starting.
  • 5m Pressure hose, 1m gun and lance and interchangeable nozzles.
  • Low pressure liquid detergent injection system.
  • Safety latch on trigger and automatic low oil engine shutdown reduce risk of misuse and equipment damage.
  • Output Pressure: 175bar(2538psi).
  • Flow Rate: 540L/hr.
  • Pneumatic tyres.
  • Supplied with tools and full instructions.
  • Model No. PWM2500
Flow Rate 600l/min
Lifetime Warranty No
Pressure 220bar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot