Bulgin PX0597 Hot Condition IEC Plug Cable Socket

Standard range
Order Code:

23-0107

Brand: Bulgin MPN: PX0597
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
756 in stock, despatched same dayAdditional quantity lead time 4 months

A rewireable cable socket from Bulgin which mates with hot condition inlets.


  • Internal screw terminals
  • Cable strain relief
  • 10A rated
  • UL, CSA, VDE, BS, SEMKO and DEMKO approved
  • Bulgin type PX0597
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C15
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot