Bulgin PX0714/4/15/28 4 Pole Push Fit IEC Outlet

Standard range
Order Code:

23-0364

Brand: Bulgin MPN: PX0714/4/15/28
Qty Unit Price (Ex VAT)
1+ £11.94
10+ £11.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 8 months

Pre-wired push fit four way IEC socket outlets.


  • 4-way push fit IEC outlet
  • Snap-fit type
  • 250V AC voltage rating
  • 10A current rating
  • 2.8mm solder tab terminal
  • Panel mounting
  • 32.51 x 95.5mm panel cut-out
  • -20 to +70°C operating temperature
  • Single piece moulding
  • VDE, SEV, SEMKO, UL, CSA approved
  • Bulgin type PX0714/4/15/28
Contacts per Unit 12
Current Rating 10A
Fuse Holder No
IEC Standard C13
Mounting Method Snap-in
Mounting Type Chassis
Switch No
Termination Solder
Type Quad IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


4way IEC socket

Reviewed by: David Priestley - Wednesday, August 20, 2014
These were perfect for my hi-fi. Superb quality.


Trustpilot