Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin PX0833 CAT5e RJ45 Socket Panel Mount with Rear CAT5 IP68

Order Code:  

51-4317

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0833 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
25+ £41.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

This ESKA Bulgin panel mount shielded CAT5e adaptor features RJ45 connectors front and rear for ease of assembly.


  • Protection to IP68
  • Shielded
  • Mates with PX0836, PX0837 PX0838, PX0834
Mounting Type Panel
Number of Ports 1
Plug / Socket Socket
Type RJ45

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review