Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Robnor PX804C-1/BK/500 Epoxy Potting Compound Twin Pack 500g

Order Code:  

87-0486

  Copy to clipboard
Brand: Robnor  Copy to clipboard MPN: PX804C-1/BK/500 Copy to clipboard
  • Quickly find another product in this range by Weight:

    50g 100g 250g 500g 1000g
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.61
5+ £16.85
10+ £15.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
230 in Stock, despatched same dayAdditional quantity lead time 4 months

A general-purpose, black flame-retardant epoxy potting and encapsulating compound ideal for potting electrical and electronic components and assemblies.

The compound is supplied in a divided pack containing pre-measured amounts of resin and hardener. When the dividing clip is removed, the two parts can be mixed in the bag, preventing air entrapment and direct contact.


  • PCB potting and encapsulation
  • Capacitors
  • Transformers
  • Deep sea electronics
  • Approved to UL94 V-0 @ 3mm
  • High electrical insulating characteristics
  • Low shrinkage
  • Good thermal conductivity
  • High adhesion
  • Good chemical and water resistance
  • Low exothermic temperature rise protects components during cure
  • Compatible with most electronic components including polystyrene capacitors
  • Supplied in a 500g divided pack containing both resin and hardener
  • Robnor type PX804C-1/BK/500
Colour Black
Dispensing Method Twin pack
Type Potting compound
Weight 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review