Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Quasar UK QAM-TX2-433 Miniature AM Transmitter Module

Order Code:  

43-0788

  Copy to clipboard
Brand: Quasar UK  Copy to clipboard MPN: QAM-TX2-433 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

Quasar QAM-TX2 AM transmitter module which can be used to communicate data at up to 3KHz between CMOS/TTL devices. Very simple to operate, this module offers low current consumption, allowing for extended battery life when used in mobile applications. Applications include wireless security systems, remote gate controls, remote sensing, data capture and garage door controllers.


  • Complete RF transmitter
  • Range Up To 50m
  • CMOS / TTL input
  • No adjustable components
  • Very stable operating frequency
  • Low current consumption (Typ 11mA)
  • Operating voltage 3 to 12V
  • ASK modulation
Mounting PCB through-hole
Supply Voltage 3 to 12V
Tx/Rx/Xcvr Transmitter
Type AM transmitter module
Working Frequency 433MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review