SCI R13-112A2 SPST Two Colour Rocker Switch

Standard range
Order Code:

75-0480

Brand: SCI MPN: R13-112A2
Qty Unit Price (Ex VAT)
1+ £1.54
25+ £1.20
100+ £0.911
500+ £0.831
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,238 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

A miniature single pole rocker switch from SCI with black concave rocker.


  • Has a red marking which is clearly visible when switch is in the 'on' position
  • Switch snap fits into a 20mm panel cut-out
  • 4.8 x 0.8mm fast-on connections
  • UL, CSA and VDE approved
  • SCI type R13-112A2
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 16A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, March 23, 2017 Question by: Rapid Customer | Product code: 75-0480
Q. Can you give more specifications? I would like to know the panel cut out and its dimension. Thanks
A. Hi Brice, thank you for your question. The data sheet can be found here.


Monday, March 31, 2014 Question by: Rapid Customer | Product code: 75-0480
Q. Hi. can this be used to be a switch for two circuit boards or will need two switches?
A. Hi, thank you for your question. If both boards are wired to the switch then it could be used for both boards at the same time but this is only a SPST switch so only has 2 contacts for ON and OFF operation.


Tuesday, February 21, 2012 Question by: Rapid Customer | Product code: 75-0480
Q. Is this switch suitable to be used in a circuit that has only a voltage of 9v
A. Hi Gerald, thanks for your question. The switch will work ok – although it is much higher rated and intended for AC use primarily and assuming current expected is less than 10A.

Reviews


Be the first to submit a review

Trustpilot