SCI R13-223D BLACK Rocker Switch 3P SPDT On-off-on Panel Mount Round 10A 250V

Standard range
Order Code:

75-0056

Brand: SCI MPN: R13-223D BLACK
Qty Unit Price (Ex VAT)
1+ £1.89
25+ £1.80
100+ £1.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
342 in stock, despatched same dayAdditional quantity lead time 9 months

Low cost black nylon SPDT on-off-on round rocker switch from SCI suitable for snap-in panel mounting.


  • Latching concave rocker
  • Rated 10A, 250V
  • 25mm diameter panel cut-out
  • Silver plated brass terminals
  • Dimensions 37(L) x 30(W)mm
  • UL flame 94V-2 approved
Type Rocker switch
Action On / off
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot