SCI R13-242L B/R RED SPST Rect Push Fit Rock Sw Ci Red LED

Standard range
Order Code:

75-0340

Brand: SCI MPN: R13-242L B/R RED
Qty Unit Price (Ex VAT)
1+ £2.19
25+ £1.76
100+ £1.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,029 in stock, despatched same dayAdditional quantity lead time 9 months

A SPST rectangular push fit rocker switch from SCI with a red LED that illuminates when switch is in the On position.


  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 25A
  • Panel cut-out 28.5 x 11.6mm
  • 6.3mm quick connect terminals
  • Size 30.7 x 16.5mm
  • SCI R13-242 series
Type Pushbutton
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type Dot
Max. Current 25A

To use this facility please Sign In.

Sign In

Reviews


Iluminated Switches

Reviewed by: Raul Trabanino - Thursday, November 21, 2019
They came fast and very well packed. Very Good product. This is a very serious company.


Trustpilot