SCI R13-73A2 GREEN DPST Visible On Rocker Switch Green

Standard range
Order Code:

75-0065

Brand: SCI MPN: R13-73A2 GREEN
Qty Unit Price (Ex VAT)
1+ £1.46
25+ £1.22
100+ £1.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
125 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature visible ON double pole rocker switch with green marking.


  • On-off operation
  • 10A contact current
  • 250V AC contact voltage
  • Brass contact, silver plated
  • 19.8 x 13mm panel
  • Quick connect terminal
  • Non-illuminated
  • 21mm long, 15mm wide, 24mm high
  • Contact rating 10A 125V AC, 6A 250V AC
  • Snap-in mounting,
  • Maximum panel thickness 3mm
  • 4.8 x 4.8 x 0.8mm terminals
  • Waterproof cover for the switch is also available
  • Nylon frame to UL 94V-2
  • SCI R13-73 Series
Type Rocker switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6/10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot