SCI R13-73C-02 GREEN DPST Illum Green Rocker

Standard range
Order Code:

75-0305

Brand: SCI MPN: R13-73C-02 GREEN
  • Quickly find another product in this range by Illumination Colour(s):

    Green Red
Qty Unit Price (Ex VAT)
1+ £2.29
25+ £2.02
100+ £1.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
511 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature DPST illuminated rocker switch with matt black bezel and concave rocker in green.


  • On-off operation
  • 10A contact current
  • 250V AC contact voltage
  • Brass contact, silver plated
  • 19.8 x 13mm panel
  • Quick connect terminal
  • -20°C to +65°C operating temperature
  • 21mm long, 15mm wide, 24mm high
  • High switch capacity in same case size as single pole switch types
  • Switch provides clear power on indication during 240V AC operation
  • 4.8 x 0.8mm crimp connections
  • UL, CSA and VDE approved
  • SCI R13-73 Series
Type Rocker switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) Green
Illumination Type LED / lamp
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot