SCI R13-87 DPST Red Illum Rocker Switch

Standard range
Order Code:

75-0280

Brand: SCI MPN: R13-87
Qty Unit Price (Ex VAT)
1+ £2.36
25+ £2.03
100+ £1.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
998 in stock, despatched same dayAdditional quantity lead time 9 months

Illuminated low-cost rocker switch with concave rocker and DPST contact.


  • On-off operation
  • 16A contact current
  • 250V AC contact voltage
  • Brass contact, silver plated
  • 30.2 x 11.2mm panel
  • Quick connect terminal
  • -0°C to +85°C operating temperature
  • 33.2mm long, 25mm wide, 25mm deep
  • Modern ergonomic appearance
  • Matt black bezel with rocker in red
  • Switch provides clear power on indication during 240V AC operation
  • 4.8 x 0.8mm tab connectors
  • UL and CSA approved
  • SCI R13-91 Series
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type LED / lamp
Max. Current 16A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, May 13, 2019 Question by: Rapid Customer | Product code: 75-0280
Q. Is this a latching or momentary switch?
A. Hi Alexander, thank you for your question. This is a latching switch.

Reviews


Be the first to submit a review

Trustpilot