Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £34.47 | £32.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The HiKOKI R18DSL Wet & Dry Vacuum is highly efficient at collecting solid and liquid waste. It has a high capacity translucent dust case and comes complete with 3 nozzles for extra versatility. The vacuum accepts 18V slide-on type batteries.
Bare Unit, No Battery or Charger.
Supplied with: 1 x Crevice Nozzle, 1 x Brush Nozzle, 1 x Squeegee Nozzle.
Specification:
Dust Capacity: 670ml
Operating Time: 3.0Ah Battery: 29 Minutes (Continuous)
Weight: 0.84kg
Type | Vacuum Cleaner |
---|
To use this facility please Sign In.
Sign In