Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SCI R3-44-A Quick Release 1.25" Fuseholder

Order Code:  

26-1795

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R3-44-A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.15
25+ £0.968

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
302 in Stock, despatched same dayAdditional quantity lead time 5 months

A low profile finger 32 x 6.3mm (1¼in x ¼in) in black polycarbonate with quick release bayonet fit fuse cap requiring release by a blade screwdriver.


  • A 'D' shaped cut-out prevents rotation
  • Maximum rating 10A 250V AC
  • SCI type R3-44-A
Body Material Polycarbonate
Cap Type Bayonet
Colour Black
Current Rating 10A
Fuse Size 6.3x32mm
Height 54.2mm
Terminations Blade
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review